Switchcraft09BL4MXSteckverbinder, rund
Conn Circular DIN PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| Tin | |
| Nickel | |
| Silver | |
| 3 | |
| 10 |
Need to connect video and sound in your application? Look no further and use this din connector 09BL4MX audio and video connector from Switchcraft. This M connector has 4 M contacts. This connector has a single port. It has a male type gender. It has a straight body orientation. It has 4 terminals. This product is 59.2 mm long with a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

