Switchcraft09GM4MXSteckverbinder, rund
Conn Circular DIN PIN 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| PIN | |
| No | |
| Tin | |
| Nickel | |
| 17 | |
| 63.3 |
This circular din 09GM4MX connector from Switchcraft is extremely useful for connecting circular peripherals to your device. This male connector has 4 contacts that are plated with tin. It has a plug type gender. Its shell size arrangement has nickel plating. It has a straight body orientation. This product is 63.3 mm long with a diameter of 17 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

