Grayhill09MS60-03-2-02NDrehschalter
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Flatted Shaft | |
| DPDT | |
| 60 | |
| 2 | |
| 2 | |
| 3 | |
| 0.25@115VAC 28VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 50000 | |
| 0.452 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| O-Ring/Panel | |
| Shaft/Panel | |
| O-Ring/N/A | |
| Panel Mount | |
| Solder Lug | |
| 4.91 | |
| 6 | |
| Melamine | |
| Straight | |
| 7.92 | |
| 14.27 | |
| 14.27 | |
| 21 | |
| 23.02 | |
| 23.02 | |
| 55.45 |
This 09MS60-03-2-02N rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.25 A @ 115VAC 28VDC. It has a DPDT configuration. The 09MS60-03-2-02N rotary limit switch has a solder lug termination style. This product is 23.02 mm long, 55.45 mm tall and 23.02 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

