Grayhill09S30-03-6-02NDrehschalter
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Flatted Shaft | |
| 6PDT | |
| 30 | |
| 2 | |
| 6 | |
| 3 | |
| 0.25@115VAC 28VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 50000 | |
| 0.452 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| O-Ring/Panel | |
| Shaft/Panel | |
| O-Ring/N/A | |
| Panel Mount | |
| Solder Lug | |
| 4.91 | |
| 12 | |
| Melamine | |
| Straight | |
| 7.92 | |
| 14.27 | |
| 14.27 | |
| 21 | |
| 23.02 | |
| 23.02 | |
| 55.45 |
An ideal solution for adding more than just two switch positions, this 09S30-03-6-02N rotary switch from Grayhill is perfect for many applications. It has a 6PDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC 28VDC. The 09S30-03-6-02N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.02 mm long, 55.45 mm tall and 23.02 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

