Littelfuse0AGA003.VSicherungen
Fuse Cartridge 3A 32V Holder Cartridge 6.35 X 15.9mm Glass Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Motor Circuit | |
| 6.35 X 15.9 | |
| 3 | |
| 32 | |
| 32 | |
| 32 | |
| Cartridge | |
| 2 | |
| Bulk | |
| 15.88 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding an automotive 0AGA003.V fuse developed by Littelfuse. This device has a current rating of 3. It has 2 terminals. The 0AGA003.V fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 15.88 mm long with a diameter of 6.35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

