Littelfuse0AGA010.VSicherungen
Fuse Cartridge 10A 32V Holder Cartridge 6.35 X 15.9mm Glass Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Motor Circuit | |
| 6.35 X 15.9 | |
| 10 | |
| 32 | |
| 32 | |
| 32 | |
| Cartridge | |
| 2 | |
| Bulk | |
| 15.88 | |
| 6.35 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this an automotive 0AGA010.V fuse from Littelfuse will protect your electronics. This device has a current rating of 10. It has 2 terminals. The 0AGA010.V fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 15.88 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

