Littelfuse0AGC015.VSicherungen
Fuse Cartridge 15A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Motor Circuit | |
| 6.35 X 31.75 | |
| 15 | |
| 32 | |
| 32 | |
| 32 | |
| Cartridge | |
| 2 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0AGC015.V fuse from Littelfuse will protect your electronics. This device has a current rating of 15. It has 2 terminals. The 0AGC015.V fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

