Littelfuse0BLN030.TSicherungen
Fuse Midget Fast Acting 30A 250V Holder Cartridge 10.31 X 38.1mm Fiber CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| 10.31 X 38.1 | |
| 30 | |
| 250 | |
| 250 | |
| 10000@250VAC | |
| 0.0027 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Fiber | |
| Holder |
Be protected by adding a midget 0BLN030.T fuse developed by Littelfuse. This device has a current rating of 30. It has 2 terminals. The 0BLN030.T fuse has a cartridge termination style. Its fuse is made from fiber. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
