| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 250 |
A great alternative to a circuit breaker, this a midget 0FLM005.T fuse from Littelfuse will protect your electronics. This device has a current rating of 5. It has 2 terminals. The 0FLM005.T fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

