Littelfuse0FLQ005.TSicherungen
Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Slow Blow | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 5 | |
| 500 | |
| 500 | |
| 300 | |
| 10000@500VAC | |
| 0.0348 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a midget 0FLQ005.T fuse from Littelfuse will protect your electronics. This device has a current rating of 5. It has 2 terminals. The 0FLQ005.T fuse has a cartridge termination style. The maximum AC voltage rating is 500 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
