Littelfuse0FLQ010.TSicherungen

Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL

Be protected by adding a midget 0FLQ010.T fuse developed by Littelfuse. This device has a current rating of 10. It has 2 terminals. The 0FLQ010.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 500 VAC.

142 Stück: morgen versandbereit

    Total12,62 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2502+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 142 Stück
      • Price: 12,6186 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.