Littelfuse0JTD035.TSicherungen
Fuse Class J Slow Blow Acting 35A 600V Holder Cartridge 27 X 60.3mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class J | |
| Slow Blow | |
| Motor Control Center|Transformer Protection | |
| 27 X 60.3 | |
| 35 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| 60.3 | |
| 27 | |
| Holder |
A great alternative to a circuit breaker, this a class j 0JTD035.T fuse from Littelfuse will protect your electronics. This device has a current rating of 35. It has 2 terminals. The 0JTD035.T fuse has a cartridge termination style. This product is 60.3 mm long with a diameter of 27 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.