Littelfuse0KLK010.TSicherungen
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.31 X 38.1mm Melamine
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10.31 X 38.1 | |
| 10 | |
| 600 | |
| 600 | |
| 500 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a midget 0KLK010.T fuse from Littelfuse will protect your electronics. This device has a current rating of 10. It has 2 terminals. The 0KLK010.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC. This product is 38.1 mm long with a diameter of 10.31 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

