Littelfuse0KLK025.TSicherungen
Fuse Cartridge Fast Acting 25A 600V Holder Cartridge 10.31 X 38.1mm Melamine
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Computers|Control Circuits|Street lighting | |
| 10.31 X 38.1 | |
| 25 | |
| 600 | |
| 600 | |
| 500 | |
| Cartridge | |
| 2 | |
| 38 | |
| 10.31 | |
| Melamine | |
| Holder |
Be protected by adding a midget 0KLK025.T fuse developed by Littelfuse. This device has a current rating of 25. It has 2 terminals. The 0KLK025.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum AC voltage rating is 600 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

