Bel Power Solutions0RQB-50Y05LGDC/DC-Wandler und Spannungsreglermodul

50 W of output power from a wide input range 24 / 48 / 72 / 96 / 110 V

The 0RQB-50Y24x is an isolated DC/DC converter providing 50 W of output power from a wide input range (24 / 48 / 72 / 96 / 110 V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current and short circuit protection.

This converter can also provide a 5 V / 5 mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 10 ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.



Key Features and Benefits


  • •  24/48/72/96/110 VDC Input
  • •  24 VDC @ 2.1 A Output
  • •  Reinforced Isolation
  • •  High Efficiency
  • •  Hold-Up Function
  • •  Remote ON/OFF
  • •  Conformal Coated
  • •  Input Under-Voltage Lockout
  • •  Input Under-Voltage Protection
  • •  Output Over-Voltage Protection
  • •  Over Current and Short Circuit Protection
  • •  5V Auxiliary Supply at Primary Side
  • •  Wide Input Range (24 V,48 V,72 V,96 V,110 V typical)
  • •  Approved to IEC/EN 62368-1
  • •  Approved to CSA/UL 62368-1
  • •  Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)


Applications


  • •  Industrial
  • •  Railways

10 Stück: Versand in vsl. 5 Tagen

    Total74,59 €Price for 1

    • Versand in vsl. 5 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 10 Stück
      • Price: 74,5876 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.