Littelfuse0SLC015.TSicherungen
Fuse Class RK1 Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Slow Blow | |
| Branch Circuit Protection | |
| 10.3 X 33.3 | |
| 15 | |
| 600 | |
| 600 | |
| 100000@600VAC | |
| Cartridge | |
| 2 | |
| 33.3 | |
| 10.3 | |
| Holder |
Be protected by adding a class rk1 0SLC015.T fuse developed by Littelfuse. This device has a current rating of 15. It has 2 terminals. The 0SLC015.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC. This product is 33.3 mm long with a diameter of 10.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

