Littelfuse0SLC020.TSicherungen
Fuse Class RK1 Slow Blow Acting 20A 600V Holder Cartridge 10.3 X 35.7mm CSA/QPL/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK1 | |
| Slow Blow | |
| Branch Circuit Protection | |
| 10.3 X 35.7 | |
| 20 | |
| 600 | |
| 600 | |
| 100000@600VAC | |
| Cartridge | |
| 2 | |
| 35.7 | |
| 10.3 | |
| Holder |
A great alternative to a circuit breaker, this a class rk1 0SLC020.T fuse from Littelfuse will protect your electronics. This device has a current rating of 20. It has 2 terminals. The 0SLC020.T fuse has a cartridge termination style. This product is 35.7 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 600 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

