Littelfuse0SPF002.TSicherungen
Fuse Midget Fast Acting 2A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Battery Charge Controller|Combiner Box|Inverter | |
| 10 X 38 | |
| 2 | |
| 1000 | |
| 1000 | |
| 1.59 | |
| 4.8 | |
| 0.142 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a midget 0SPF002.T fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.586 W. This device has a current rating of 2. This device has a maximum power dissipation of 1.586 W. It has 2 terminals. The 0SPF002.T fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.31 mm. The maximum DC voltage rating is 1000 VDC. Its fuse is made from melamine.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

