Littelfuse0SPF005.TSicherungen
Fuse Midget Fast Acting 5A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Battery Charge Controller|Combiner Box|Inverter | |
| 10 X 38 | |
| 5 | |
| 1000 | |
| 1000 | |
| 1.465 | |
| 42.6 | |
| 0.04086 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a midget 0SPF005.T fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.465 W. This device has a maximum power dissipation of 1.465 W. This device has a current rating of 5. It has 2 terminals. The 0SPF005.T fuse has a cartridge termination style. The maximum DC voltage rating is 1000 VDC. This product is 38.1 mm long with a diameter of 10.31 mm. Its fuse is made from melamine.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

