Littelfuse0SPF010.TSicherungen
Fuse Midget Fast Acting 10A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Battery Charge Controller|Combiner Box|Inverter | |
| 10 X 38 | |
| 10 | |
| 1000 | |
| 1000 | |
| 1.76 | |
| 401.208 | |
| 0.0125 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Melamine | |
| Holder |
Be protected by adding a midget 0SPF010.T fuse developed by Littelfuse. This device has a maximum power dissipation of 1.76 W. Its maximum power dissipation is 1.76 W. This device has a current rating of 10. It has 2 terminals. The 0SPF010.T fuse has a cartridge termination style. Its fuse is made from melamine. The maximum DC voltage rating is 1000 VDC. This product is 38.1 mm long with a diameter of 10.31 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

