Littelfuse0SPF025.HXRSicherungen
Fuse Midget Fast Acting 25A 1000V Pin 10 X 38mm Melamine CCC/CE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Battery Charge Controller|Combiner Box|Inverter | |
| 10 X 38 | |
| 25 | |
| 1000 | |
| 1000 | |
| 2.981 | |
| 2371.14 | |
| 0.00353 | |
| Pin | |
| 2 | |
| 10.31 | |
| 38.86 | |
| 10.31 | |
| Melamine | |
| Through Hole |
Be protected by adding a midget 0SPF025.HXR fuse developed by Littelfuse. This device has a maximum power dissipation of 2.981 W. Its maximum power dissipation is 2.981 W. This device has a current rating of 25. It has 2 terminals. The 0SPF025.HXR fuse has a pin termination style. Its fuse is made from melamine. The maximum DC voltage rating is 1000 VDC. This product is 38.86 mm long with a diameter of 10.31 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
