TE Connectivity1-178128-4Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 4 POS 5.08mm Crimp ST Cable Mount Black Bag

TE Connectivity’s Dynamic 3200 connector receptacle and tab housing is designed with a 5.08 mm pitch with multiple positions and multiple rows. Specialty type 2=3200FMLB offers First-Mate-Last-Break performance. UL 94 V-0 Flammability Rating.



Key Features and Benefits

  • •  TE Connectivity’s Dynamic 3000 Series Connector
  • •  Product type: Housing
  • •  Connector & Housing Type: Receptacle
  • •  Connector System: Wire-To-Board
  • •  Number of Positions: 4
  • •  Centerline (Pitch): 5.08 mm [.2 in], 250-600V, Crimp, 1 Row, Black, Mating Retention, Wire & Cable


Applications

  • •  Power and Signal


Related Products

1-2291727-1
2-2299005-1
175216-2
1-1827691-2
1-178128-5



Import TariffMay apply to this part

Auf Lager: 29.034 Stück

Regional Inventory: 27.834

    Total0,26 €Price for 1

    27.834 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2325+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 27.834 Stück
      • Price: 0,2567 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2341+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 1.200 Stück
      • Price: 0,3871 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.