TE Connectivity1-2339210-0Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder RA Side Entry SMD T/R
TE Connectivity’s NanoMQS and PicoMQS connector systems offer miniaturized, robust automotive solutions with reduced PCB footprints and weight, providing high current capacity and reliability for harsh environments.
Applications
- • AS/RS
- • AMR/AGV
Resources
PicoMQS connector system eCard
AUTOMOTIVE CONNECTOR STRATEGIES AND SOLUTIONS FOR SPACE REDUCTION
Miniaturization Portfolio - North America
Miniaturization Portfolio - EMEA
NanoMQS Connector System eCard
Associated Tooling
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 5/Contact | |
| 12VDC | |
| -40 | |
| 130 | |
| 10 | |
| 19.68 | |
| 12.21 | |
| 5.98 | |
| Surface Mount |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

