Littelfuse1.5KE8.2CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 7.02V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.79 | |
| 12.1 | |
| 7.02 | |
| 125.6 | |
| 400 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Tape and Reel | |
| Durchmesser | 5.3(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201 |
| 2 | |
| Leitungsform | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this 1.5KE8.2CA TVS diode from Littelfuse. This device's maximum clamping voltage is 12.1 V and minimum breakdown voltage is 7.79 V. Its peak pulse power dissipation is 1500 W. Its test current is 10 mA. Its maximum leakage current is 400 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

