Vishay1.5SMC75A-E3/57TÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 64.1V 1.5KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this 1.5SMC75A-E3/57T TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 104 V and minimum breakdown voltage is 71.3 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

10.866 Stück: Versand in vsl. 2 Tagen

    Total0,30 €Price for 1

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      849
      Country Of origin:
      Taiwan
         
      • Price: 0,2976 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2245+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.516 Stück
      • Price: 0,2976 €
    • (850)

      Versand in vsl. 2 Tagen

      Increment:
      850
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 9.350 Stück
      • Price: 0,0342 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.