Diodes Incorporated1.5KE150CA-TÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 143 | |
| 207 | |
| 128 | |
| 7.2 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 5.21(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.53(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201 |
| 2 | |
| Leitungsform | Through Hole |
This 1.5KE150CA-T TVS diode from Diodes Zetex protects against overvoltages. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 207 V and minimum breakdown voltage is 143 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

