Littelfuse1.5KE180AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 154V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 171 | |
| 246 | |
| 154 | |
| 3.5 | |
| 200 | |
| 6.2 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Tape and Reel | |
| Durchmesser | 5.3(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201 |
| 2 | |
| Leitungsform | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 1.5KE180A TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 246 V and minimum breakdown voltage is 171 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

