Littelfuse1.5KE18CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 1.5KE18CA TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 25.2 V and minimum breakdown voltage is 17.1 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 6.012 Stück

Regional Inventory: 4.812

    Total0,37 €Price for 1

    4.812 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      4812
      Country Of origin:
      China
         
      • Price: 0,3700 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 4.812 Stück
      • Price: 0,3700 €
    • (1200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 1.200 Stück
      • Price: 0,2077 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.