STMicroelectronics1.5KE350AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 299V 1.5KW 2-Pin DO-201 Ammo

Save yourself hassle by equipping your device with STMicroelectronics' 1.5KE350A TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 618 V and minimum breakdown voltage is 332 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

Auf Lager: 4.200 Stück

Regional Inventory: 1.800

    Total407,70 €Price for 1800

    1.800 auf Lager: morgen versandbereit

    • (600)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2518+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 1.800 Stück
      • Price: 0,2265 €
    • (600)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      25 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 2.400 Stück
      • Price: 0,3171 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.