Littelfuse1.5KE400CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 342V 1.5KW 2-Pin DO-201 T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this 1.5KE400CA TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 548 V and minimum breakdown voltage is 380 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 7.723 Stück

Regional Inventory: 523

    Total0,32 €Price for 1

    523 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      523
      Country Of origin:
      China
         
      • Price: 0,3242 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 523 Stück
      • Price: 0,3242 €
    • (1200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 7.200 Stück
      • Price: 0,2037 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.