Micro Commercial Components1.5KE43CA-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
| Compliant with Exemption | |
| EAR158 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 40.9 | |
| 59.3 | |
| 36.8 | |
| 25.6 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 5.3(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201AE |
| 2 | |
| Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' 1.5KE43CA-TP TVS diode. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 59.3 V and minimum breakdown voltage is 40.9 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

