Vishay1.5KE6.8CA-E3/54Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin Case 1.5KE T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 6.45 | |
| 10.5 | |
| 5.8 | |
| 143 | |
| 2000 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| 6500 | |
| 0.968 | |
| Tape and Reel | |
| Durchmesser | 5.3(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | Case 1.5KE |
| 2 | |
| Leitungsform | Through Hole |
This 1.5KE6.8CA-E3/54 TVS diode from Vishay protects against overvoltages. Its maximum leakage current is 2000 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 10.5 V and minimum breakdown voltage is 6.45 V. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

