Littelfuse1.5SMC62AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R

Sleep easy, never worry about surges again with this 1.5SMC62A TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 85 V and minimum breakdown voltage is 58.9 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

4.360 Stück: morgen versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      4360
      Country Of origin:
      Philippinen
         
      • Price: 0,1794 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 4.360 Stück
      • Price: 0,1794 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.