Amphenol10-069518-04SSteckverbinder, rund
Conn Circular SKT 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 18-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 900VAC | |
| -55 | |
| 125 |
This heavy-duty circular 10-069518-04S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-4. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
