| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Cap | |
| Connector Circular | |
| Straight | |
| -55 | |
| 125 | |
| 17.93 | |
| 14.3 |
This cap 10-101960-083 connector accessory from Amphenol will make a better and stronger connection for your wires. It has a straight body orientation. This product is 14.3 mm long with a diameter of 17.93 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
