Amphenol10-101980-223Steckverbinderzubehör
Connector Accessories Strain Relief 22 Shell Size Olive Drab Cadmium Finish
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Straight | |
| -55 | |
| 125 | |
| 36.01 | |
| 43.66 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered strain relief 10-101980-223 connector accessory from Amphenol. It has a straight body orientation. This product is 43.66 mm deep. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
