Amphenol10-107022-14PSteckverbinder, rund
Conn Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| PIN | |
| Solder | |
| 22-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 41.27 | |
| 41.27 |
Look how much better your peripherals will perform when attaching this heavy-duty circular 10-107022-14P connector from Amphenol. It has a straight body orientation. This RCP connector's 19 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-14. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.43 mm long, 41.27 mm tall and 41.27 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

