Amphenol10-107220-03SSteckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder Cup | |
| 20-3 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this heavy-duty circular 10-107220-03S connector from Amphenol. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-3. It has a receptacle type gender. It has a straight body orientation. This product is 40.43 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

