Amphenol10-107240-62SSteckverbinder, rund
Conn Circular SKT 60 POS Solder Cup ST Box Mount 60 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 60 | |
| SKT | |
| Solder Cup | |
| 40-62 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 40.41 | |
| 69.85 | |
| 69.85 |
This heavy-duty circular 10-107240-62S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 60 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 40-62. This product is 40.41 mm long, 69.85 mm tall and 69.85 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

