Amphenol10-107622-22JSteckverbinder, rund
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| SKT | |
| Solder | |
| 22-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Alumilite Hard Anodic | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 500 | |
| 42.62 | |
| 46.65 |
Connect your circular inputs with this heavy-duty circular 10-107622-22J connector from Amphenol. Its shell size is 22-22. It has a plug type gender. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 46.65 mm long with a diameter of 42.62 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

