Amphenol10-214218-10PSteckverbinder, rund
Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 18-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 34.92 | |
| 34.92 |
Connect your circular inputs with this heavy-duty circular 10-214218-10P connector from Amphenol. Its shell size is 18-10. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 40.43 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

