Amphenol10-214220-29SSteckverbinder, rund
Conn Circular SKT 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| SKT | |
| Solder Cup | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this heavy-duty circular 10-214220-29S connector from Amphenol. It has a receptacle type gender. Its shell size is 20-29. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 40.43 mm long, 38.1 mm tall and 38.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

