Amphenol10-214224-28SSteckverbinder, rund
Conn Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| SKT | |
| Solder Cup | |
| 24-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 200VAC | |
| -55 | |
| 125 | |
| 40.25 | |
| 44.45 | |
| 44.45 |
Use only the best heavy-duty circular 10-214224-28S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 24-28. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This product is 40.25 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

