Amphenol10-214824-28LSteckverbinder, rund
Conn Cylindrical Circular SKT 24 POS Crimp RA Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Y | |
| 1 | |
| 24 | |
| SKT | |
| Crimp | |
| 24-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 200VAC | |
| 43.56 | |
| 84.84 | |
| 81.61 |
Need a solid cylindrical cable housing connection? Then this 10-214824-28L connector from Amphenol is right for you. Its shell size is 24-28. It has a plug type gender. It has a right angle body orientation. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. This product is 84.84 mm long and 81.61 mm tall with a diameter of 43.56 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
