Amphenol10-214922-34PSteckverbinder, rund
Conn Circular PIN 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Solder Cup | |
| 22-34 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 900VAC | |
| -55 | |
| 125 | |
| 40.03 | |
| 50.8 | |
| 50.8 |
Create a connection with your cylindrical cable housing using this heavy-duty circular 10-214922-34P connector from Amphenol. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-34. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.03 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

