Amphenol10-72620-27SSteckverbinder, rund
Conn Cylindrical Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder Cup | |
| 20-27 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 500VAC | |
| 37.56 | |
| 69.01 |
Create a connection with your cylindrical cable housing using this 10-72620-27S connector from Amphenol. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 20-27. This product is 69.01 mm long with a diameter of 37.56 mm. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

