Amphenol Communications Solutions10017660-001LFSteckverbinder, SCSI
SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Inline, 22 Positions
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 15Power/7Signal | |
| Solder | |
| 1.27/1.27 | |
| Straight | |
| 1.5/Contact | |
| 500VAC | |
| 1000 | |
| 15 | |
| 260 | |
| 500 | |
| Tray | |
| 40.43 | |
| 5 | |
| 9.85 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10017660-001LF SCSI connector from 10017660-001LF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 1.27/1.27 mm. It has a receptacle type gender. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. 10017660-001LF is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 40.43 mm long, 9.85 mm tall and 5 mm deep. Its 22 terminals use the solder termination method. This SCSI connector has a maximum operating temperature of 260 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

