Amphenol Communications Solutions10028916-4455P00LFSteckverbinder, Mutterplatine
AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x2
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 4Power | |
| Press Fit | |
| Straight | |
| Tube | |
| 10.03 | |
| 13.84 | |
| 10.4 | |
| Through Hole |
Look no further than the hard metric 10028916-4455P00LF backplane connector from FCI, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. It uses the press fit termination method. 10028916-4455P00LF is housed in black thermoplastic. This product is 10.03 mm long, 10.4 mm tall and 13.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

