Amphenol Communications Solutions10029364-002LFSteckverbinder, SCSI

SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10029364-002LF SCSI connector from 10029364-002LF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 500 VAC. It has a right angle body orientation. This connector has a single port. 10029364-002LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This product is 42.4 mm long, 5.42 mm tall and 12.4 mm deep. Its 22 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.