Amphenol Communications Solutions10035388-500LFSteckverbinder, Kartenrand
Power Edge Card connector, Power connectors, 2 x 28P STB Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 56 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 2.54 | |
| Right Angle | |
| 7/Contact | |
| 1000VAC | |
| 5000 | |
| 55 | |
| -5 | |
| 105 | |
| 200 | |
| Tray | |
| 76.66 | |
| 22.13 | |
| 8.5 | |
| 3.5 | |
| Through Hole |
Use this power card edge 10035388-500LF smart card connector from FCI to plug your printed circuit board into a matching socket. This RCP connector's 56 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This product is 8.5 mm tall. This device has a maximum current rating of 7 A/contact. The component will be shipped in tray format. 10035388-500LF is housed in black thermoplastic. It uses the solder termination method. This card edge connector has an operating temperature of -5 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

